


C0805C563K5RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C563K5RAC7210TR-ND - Tape & Reel (TR) 399-C0805C563K5RAC7210CT-ND - Cut Tape (CT) 399-C0805C563K5RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C563K5RAC7210 |
Description | CAP CER 0.056UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C563K5RAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.32300 | RM3.23 |
| 50 | RM0.22700 | RM11.35 |
| 100 | RM0.19780 | RM19.78 |
| 500 | RM0.14782 | RM73.91 |
| 1,000 | RM0.13250 | RM132.50 |
| 2,500 | RM0.11637 | RM290.93 |
| 5,000 | RM0.10667 | RM533.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.09470 | RM1,420.50 |
| 30,000 | RM0.08885 | RM2,665.50 |
| 45,000 | RM0.08592 | RM3,866.40 |
| 75,000 | RM0.08267 | RM6,200.25 |
| 105,000 | RM0.08077 | RM8,480.85 |
| 150,000 | RM0.07895 | RM11,842.50 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

