


C0805C564J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C564J5RACTUTR-ND - Tape & Reel (TR) 399-C0805C564J5RACTUCT-ND - Cut Tape (CT) 399-C0805C564J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C564J5RACTU |
Description | CAP CER 0.56UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C564J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.78000 | RM3.78 |
| 10 | RM2.40700 | RM24.07 |
| 50 | RM1.86600 | RM93.30 |
| 100 | RM1.69930 | RM169.93 |
| 500 | RM1.41722 | RM708.61 |
| 1,000 | RM1.32999 | RM1,329.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.23793 | RM3,094.82 |
| 5,000 | RM1.18243 | RM5,912.15 |
| 7,500 | RM1.15464 | RM8,659.80 |
| 12,500 | RM1.12382 | RM14,047.75 |
| 17,500 | RM1.10580 | RM19,351.50 |
| 25,000 | RM1.08847 | RM27,211.75 |
| Unit Price without VAT: | RM3.78000 |
|---|---|
| Unit Price with VAT: | RM4.15800 |

