
C0805C564K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C564K3RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C564K3RACAUTOCT-ND - Cut Tape (CT) 399-C0805C564K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C564K3RACAUTO |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C564K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.99000 | RM2.99 |
| 10 | RM1.87500 | RM18.75 |
| 50 | RM1.43340 | RM71.67 |
| 100 | RM1.29740 | RM129.74 |
| 500 | RM1.06844 | RM534.22 |
| 1,000 | RM0.99765 | RM997.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.92295 | RM2,307.38 |
| 5,000 | RM0.87793 | RM4,389.65 |
| 7,500 | RM0.85537 | RM6,415.27 |
| 12,500 | RM0.83037 | RM10,379.62 |
| 17,500 | RM0.81576 | RM14,275.80 |
| 25,000 | RM0.80170 | RM20,042.50 |
| Unit Price without VAT: | RM2.99000 |
|---|---|
| Unit Price with VAT: | RM3.28900 |

