


C0805C564K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C564K5RACTUTR-ND - Tape & Reel (TR) 399-C0805C564K5RACTUCT-ND - Cut Tape (CT) 399-C0805C564K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C564K5RACTU |
Description | CAP CER 0.56UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C564K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 10 | RM1.52900 | RM15.29 |
| 50 | RM1.15520 | RM57.76 |
| 100 | RM1.04130 | RM104.13 |
| 500 | RM0.84836 | RM424.18 |
| 1,000 | RM0.78879 | RM788.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.72590 | RM1,814.75 |
| 5,000 | RM0.68801 | RM3,440.05 |
| 7,500 | RM0.66903 | RM5,017.73 |
| 12,500 | RM0.64799 | RM8,099.87 |
| 17,500 | RM0.63569 | RM11,124.57 |
| 25,000 | RM0.62386 | RM15,596.50 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |

