C0805C569C5GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 11,100
Unit Price: RM1.69000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.48819
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,613
Unit Price: RM1.54000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM0.94078
Datasheet

Direct


YAGEO
In Stock: 10,924
Unit Price: RM0.47000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.59079
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.13909
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.13909
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.94078
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.13909
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.94078
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.25287
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.94078
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.25287
Datasheet
5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C569C5GALTU

DigiKey Part Number
399-C0805C569C5GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C569C5GALTU
Description
CAP CER 5.6PF 50V NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C569C5GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.42534RM1,701.36
Manufacturers Standard Package
Unit Price without VAT:RM0.42534
Unit Price with VAT:RM0.46787