
C0805C621F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C621F5GACTUTR-ND - Tape & Reel (TR) 399-C0805C621F5GACTUCT-ND - Cut Tape (CT) 399-C0805C621F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C621F5GACTU |
Description | CAP CER 620PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 620 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C621F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.52000 | RM5.52 |
| 10 | RM3.62500 | RM36.25 |
| 50 | RM2.86840 | RM143.42 |
| 100 | RM2.63550 | RM263.55 |
| 500 | RM2.24146 | RM1,120.73 |
| 1,000 | RM2.11964 | RM2,119.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.93680 | RM7,747.20 |
| 8,000 | RM1.86880 | RM14,950.40 |
| 12,000 | RM1.83473 | RM22,016.76 |
| 20,000 | RM1.79695 | RM35,939.00 |
| Unit Price without VAT: | RM5.52000 |
|---|---|
| Unit Price with VAT: | RM6.07200 |

