
C0805C682J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15807-2-ND - Tape & Reel (TR) 399-15807-1-ND - Cut Tape (CT) 399-15807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C682J5GACAUTO |
Description | CAP CER 6800PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C682J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 10 | RM1.77300 | RM17.73 |
| 50 | RM1.35300 | RM67.65 |
| 100 | RM1.22340 | RM122.34 |
| 500 | RM1.00470 | RM502.35 |
| 1,000 | RM0.93705 | RM937.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.83565 | RM3,342.60 |
| 8,000 | RM0.79795 | RM6,383.60 |
| 12,000 | RM0.77906 | RM9,348.72 |
| 20,000 | RM0.75813 | RM15,162.60 |
| 28,000 | RM0.74590 | RM20,885.20 |
| 40,000 | RM0.73412 | RM29,364.80 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |

