
C0805C682JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-11900-2-ND - Tape & Reel (TR) 399-11900-1-ND - Cut Tape (CT) 399-11900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C682JAGACAUTO |
Description | CAP CER 6800PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C682JAGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 10 | RM1.52100 | RM15.21 |
| 50 | RM1.15120 | RM57.56 |
| 100 | RM1.03700 | RM103.70 |
| 500 | RM0.84490 | RM422.45 |
| 1,000 | RM0.78548 | RM785.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.72277 | RM1,806.92 |
| 5,000 | RM0.68499 | RM3,424.95 |
| 7,500 | RM0.66608 | RM4,995.60 |
| 12,500 | RM0.64510 | RM8,063.75 |
| 17,500 | RM0.63284 | RM11,074.70 |
| 25,000 | RM0.62105 | RM15,526.25 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |

