6800 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C682K5GACTU

DigiKey Part Number
399-C0805C682K5GACTUTR-ND - Tape & Reel (TR)
399-C0805C682K5GACTUCT-ND - Cut Tape (CT)
399-C0805C682K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C682K5GACTU
Description
CAP CER 6800PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C682K5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.76000RM2.76
10RM1.72200RM17.22
50RM1.30960RM65.48
100RM1.18360RM118.36
500RM0.97018RM485.09
1,000RM0.90435RM904.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.80552RM3,222.08
8,000RM0.76879RM6,150.32
12,000RM0.75040RM9,004.80
20,000RM0.73000RM14,600.00
28,000RM0.71808RM20,106.24
40,000RM0.70661RM28,264.40
Manufacturers Standard Package
Unit Price without VAT:RM2.76000
Unit Price with VAT:RM3.03600