


C0805C683K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C683K4RACTUTR-ND - Tape & Reel (TR) 399-C0805C683K4RACTUCT-ND - Cut Tape (CT) 399-C0805C683K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C683K4RACTU |
Description | CAP CER 0.068UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C683K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM0.89800 | RM8.98 |
| 50 | RM0.66200 | RM33.10 |
| 100 | RM0.58940 | RM58.94 |
| 500 | RM0.46674 | RM233.37 |
| 1,000 | RM0.42883 | RM428.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.37207 | RM1,488.28 |
| 8,000 | RM0.35098 | RM2,807.84 |
| 12,000 | RM0.34042 | RM4,085.04 |
| 20,000 | RM0.32872 | RM6,574.40 |
| 28,000 | RM0.32188 | RM9,012.64 |
| 40,000 | RM0.31530 | RM12,612.00 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

