
PH9572.122ANLT | |
|---|---|
DigiKey Part Number | 553-PH9572.122ANLTTR-ND - Tape & Reel (TR) 553-PH9572.122ANLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PH9572.122ANLT |
Description | GDT, FUNCTIONAL, EP7, SMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1mH Gate Drive Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 1mH | |
ET (Volt-Time) | 42.4VµS | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.402" L x 0.295" W (10.20mm x 7.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.53000 | RM12.53 |
| 10 | RM11.33500 | RM113.35 |
| 25 | RM10.88400 | RM272.10 |
| 50 | RM10.55280 | RM527.64 |
| 100 | RM10.22900 | RM1,022.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM9.73273 | RM2,919.82 |
| 600 | RM9.43000 | RM5,658.00 |
| 900 | RM9.25668 | RM8,331.01 |
| 1,500 | RM9.04222 | RM13,563.33 |
| 2,100 | RM8.90331 | RM18,696.95 |
| 3,000 | RM8.75806 | RM26,274.18 |
| Unit Price without VAT: | RM12.53000 |
|---|---|
| Unit Price with VAT: | RM13.78300 |

