6.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C689C1GACTU

DigiKey Part Number
399-C0805C689C1GACTUTR-ND - Tape & Reel (TR)
399-C0805C689C1GACTUCT-ND - Cut Tape (CT)
399-C0805C689C1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C689C1GACTU
Description
CAP CER 6.8PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C689C1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,538
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.77000RM1.77
10RM1.07200RM10.72
50RM0.79660RM39.83
100RM0.71240RM71.24
500RM0.56948RM284.74
1,000RM0.52536RM525.36
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.45925RM1,837.00
8,000RM0.43469RM3,477.52
12,000RM0.42238RM5,068.56
20,000RM0.40875RM8,175.00
28,000RM0.40078RM11,221.84
40,000RM0.39312RM15,724.80
Manufacturers Standard Package
Unit Price without VAT:RM1.77000
Unit Price with VAT:RM1.94700