
C0805C750J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C750J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C750J5GACTUCT-ND - Cut Tape (CT) 399-C0805C750J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C750J5GACTU |
Description | CAP CER 75PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C750J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.60700 | RM6.07 |
| 50 | RM0.43820 | RM21.91 |
| 100 | RM0.38650 | RM38.65 |
| 500 | RM0.29928 | RM149.64 |
| 1,000 | RM0.27241 | RM272.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.23222 | RM928.88 |
| 8,000 | RM0.21730 | RM1,738.40 |
| 12,000 | RM0.20982 | RM2,517.84 |
| 20,000 | RM0.20155 | RM4,031.00 |
| 28,000 | RM0.19671 | RM5,507.88 |
| 40,000 | RM0.19205 | RM7,682.00 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

