82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
0805 (2012 Metric)

C0805C820J1GACTU

DigiKey Part Number
399-C0805C820J1GACTUTR-ND - Tape & Reel (TR)
399-C0805C820J1GACTUCT-ND - Cut Tape (CT)
399-C0805C820J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C820J1GACTU
Description
CAP CER 82PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C820J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,406
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.59100RM5.91
50RM0.42480RM21.24
100RM0.37430RM37.43
500RM0.28944RM144.72
1,000RM0.26327RM263.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.22411RM896.44
8,000RM0.20957RM1,676.56
12,000RM0.20230RM2,427.60
20,000RM0.19424RM3,884.80
28,000RM0.18952RM5,306.56
40,000RM0.18499RM7,399.60
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200