
C0805C821F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C821F5GACTUTR-ND - Tape & Reel (TR) 399-C0805C821F5GACTUCT-ND - Cut Tape (CT) 399-C0805C821F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C821F5GACTU |
Description | CAP CER 820PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C821F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.85000 | RM4.85 |
| 10 | RM2.93900 | RM29.39 |
| 50 | RM2.47580 | RM123.79 |
| 100 | RM2.27020 | RM227.02 |
| 500 | RM1.92248 | RM961.24 |
| 1,000 | RM1.81492 | RM1,814.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.38683 | RM5,547.32 |
| 8,000 | RM1.36231 | RM10,898.48 |
| Unit Price without VAT: | RM4.85000 |
|---|---|
| Unit Price with VAT: | RM5.33500 |

