C0805C822J1GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 6,985
Unit Price: RM2.36000
Datasheet

Similar


KEMET
In Stock: 2,048
Unit Price: RM1.58000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.44338
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.50764
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,237
Unit Price: RM3.27000
Datasheet

Direct


TDK
In Stock: 568
Unit Price: RM1.14000
Datasheet

Upgrade


TDK
In Stock: 7,035
Unit Price: RM1.50000
Datasheet

Upgrade


TDK
In Stock: 631
Unit Price: RM1.73000
Datasheet

Upgrade


TDK
In Stock: 5,800
Unit Price: RM1.69000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.21064
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM0.94078
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM0.94078
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM0.94078
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM0.94078
Datasheet
8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C822J1GACTU

DigiKey Part Number
399-15069-2-ND - Tape & Reel (TR)
399-15069-1-ND - Cut Tape (CT)
399-15069-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C822J1GACTU
Description
CAP CER 8200PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C822J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.80000RM2.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.91673RM3,666.92
Manufacturers Standard Package
Unit Price without VAT:RM2.80000
Unit Price with VAT:RM3.08000