
C0805C822J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-11566-2-ND - Tape & Reel (TR) 399-11566-1-ND - Cut Tape (CT) 399-11566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C822J2GACAUTO |
Description | CAP CER 8200PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C822J2GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.66200 | RM6.62 |
| 50 | RM0.47980 | RM23.99 |
| 100 | RM0.42390 | RM42.39 |
| 500 | RM0.33010 | RM165.05 |
| 1,000 | RM0.30109 | RM301.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.27055 | RM676.38 |
| 5,000 | RM0.25215 | RM1,260.75 |
| 7,500 | RM0.24295 | RM1,822.12 |
| 12,500 | RM0.23274 | RM2,909.25 |
| 17,500 | RM0.22678 | RM3,968.65 |
| 25,000 | RM0.22105 | RM5,526.25 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

