
C0805F104K5RAC3020 | |
|---|---|
DigiKey Part Number | 399-C0805F104K5RAC3020TR-ND - Tape & Reel (TR) 399-C0805F104K5RAC3020CT-ND - Cut Tape (CT) 399-C0805F104K5RAC3020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F104K5RAC3020 |
Description | .100UF 50.0V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F104K5RAC3020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.20200 | RM12.02 |
| 50 | RM0.89760 | RM44.88 |
| 100 | RM0.80450 | RM80.45 |
| 500 | RM0.64718 | RM323.59 |
| 1,000 | RM0.59856 | RM598.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.54730 | RM1,368.25 |
| 5,000 | RM0.51640 | RM2,582.00 |
| 7,500 | RM0.50093 | RM3,756.97 |
| 12,500 | RM0.48378 | RM6,047.25 |
| 17,500 | RM0.47376 | RM8,290.80 |
| 25,000 | RM0.46412 | RM11,603.00 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

