10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805H103J3GACT500

DigiKey Part Number
399-14402-2-ND - Tape & Reel (TR)
399-14402-1-ND - Cut Tape (CT)
399-14402-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805H103J3GACT500
Description
CAP CER 10000PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805H103J3GACT500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,323
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM16.15000RM16.15
10RM11.45800RM114.58
50RM9.59400RM479.70
100RM9.01750RM901.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM8.04272RM4,021.36
1,000RM7.74084RM7,740.84
1,500RM7.58959RM11,384.39
2,500RM7.42187RM18,554.67
3,500RM7.32382RM25,633.37
5,000RM7.22950RM36,147.50
Manufacturers Standard Package
Unit Price without VAT:RM16.15000
Unit Price with VAT:RM17.76500