
C0805J104K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805J104K3RACTUTR-ND - Tape & Reel (TR) 399-C0805J104K3RACTUCT-ND - Cut Tape (CT) 399-C0805J104K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805J104K3RACTU |
Description | .100UF 25.0V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805J104K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.22500 | RM12.25 |
| 50 | RM0.91640 | RM45.82 |
| 100 | RM0.82190 | RM82.19 |
| 500 | RM0.66168 | RM330.84 |
| 1,000 | RM0.61224 | RM612.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.56011 | RM1,400.28 |
| 5,000 | RM0.52870 | RM2,643.50 |
| 7,500 | RM0.51297 | RM3,847.28 |
| 12,500 | RM0.49553 | RM6,194.12 |
| 17,500 | RM0.48534 | RM8,493.45 |
| 25,000 | RM0.47553 | RM11,888.25 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

