
C0805R274K5RACT500 | |
|---|---|
DigiKey Part Number | 399-13289-2-ND - Tape & Reel (TR) 399-13289-1-ND - Cut Tape (CT) 399-13289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805R274K5RACT500 |
Description | CAP CER 0.27UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805R274K5RACT500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 175°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.95000 | RM13.95 |
| 10 | RM9.80700 | RM98.07 |
| 50 | RM8.15180 | RM407.59 |
| 100 | RM7.64080 | RM764.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.77616 | RM3,388.08 |
| 1,000 | RM6.50837 | RM6,508.37 |
| 1,500 | RM6.37421 | RM9,561.31 |
| 2,500 | RM6.22552 | RM15,563.80 |
| 3,500 | RM6.13855 | RM21,484.93 |
| 5,000 | RM6.05488 | RM30,274.40 |
| Unit Price without VAT: | RM13.95000 |
|---|---|
| Unit Price with VAT: | RM15.34500 |

