
C0805R274K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805R274K5RACTUTR-ND - Tape & Reel (TR) 399-C0805R274K5RACTUCT-ND - Cut Tape (CT) 399-C0805R274K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805R274K5RACTU |
Description | CAP CER 0.27UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805R274K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 175°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.06000 | RM9.06 |
| 10 | RM6.17000 | RM61.70 |
| 50 | RM5.01800 | RM250.90 |
| 100 | RM4.66180 | RM466.18 |
| 500 | RM4.05914 | RM2,029.57 |
| 1,000 | RM3.87267 | RM3,872.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM3.67567 | RM9,189.18 |
| 5,000 | RM3.55686 | RM17,784.30 |
| 7,500 | RM3.49734 | RM26,230.05 |
| Unit Price without VAT: | RM9.06000 |
|---|---|
| Unit Price with VAT: | RM9.96600 |

