
C0805S471J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805S471J5RACTUTR-ND - Tape & Reel (TR) 399-C0805S471J5RACTUCT-ND - Cut Tape (CT) 399-C0805S471J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805S471J5RACTU |
Description | CAP CER 470PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S471J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.06000 | RM10.60 |
| 50 | RM0.78560 | RM39.28 |
| 100 | RM0.70170 | RM70.17 |
| 500 | RM0.56058 | RM280.29 |
| 1,000 | RM0.51701 | RM517.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.45167 | RM1,806.68 |
| 8,000 | RM0.42741 | RM3,419.28 |
| 12,000 | RM0.41525 | RM4,983.00 |
| 20,000 | RM0.40178 | RM8,035.60 |
| 28,000 | RM0.39391 | RM11,029.48 |
| 40,000 | RM0.38633 | RM15,453.20 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

