
C0805T105K4RCLTU | |
|---|---|
DigiKey Part Number | 399-C0805T105K4RCLTUTR-ND - Tape & Reel (TR) 399-C0805T105K4RCLTUCT-ND - Cut Tape (CT) 399-C0805T105K4RCLTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805T105K4RCLTU |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805T105K4RCLTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.00000 | RM8.00 |
| 10 | RM5.40600 | RM54.06 |
| 50 | RM4.37660 | RM218.83 |
| 100 | RM4.05860 | RM405.86 |
| 500 | RM3.52166 | RM1,760.83 |
| 1,000 | RM3.35542 | RM3,355.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM3.12213 | RM12,488.52 |
| 8,000 | RM3.10640 | RM24,851.20 |
| 12,000 | RM3.09825 | RM37,179.00 |
| Unit Price without VAT: | RM8.00000 |
|---|---|
| Unit Price with VAT: | RM8.80000 |

