1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805T105K4RCLTU

DigiKey Part Number
399-C0805T105K4RCLTUTR-ND - Tape & Reel (TR)
399-C0805T105K4RCLTUCT-ND - Cut Tape (CT)
399-C0805T105K4RCLTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805T105K4RCLTU
Description
CAP CER 1UF 16V X7R 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805T105K4RCLTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,791
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.00000RM8.00
10RM5.40600RM54.06
50RM4.37660RM218.83
100RM4.05860RM405.86
500RM3.52166RM1,760.83
1,000RM3.35542RM3,355.42
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM3.12213RM12,488.52
8,000RM3.10640RM24,851.20
12,000RM3.09825RM37,179.00
Manufacturers Standard Package
Unit Price without VAT:RM8.00000
Unit Price with VAT:RM8.80000