
C0805X101K1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X101K1GACAUTOTR-ND - Tape & Reel (TR) 399-C0805X101K1GACAUTOCT-ND - Cut Tape (CT) 399-C0805X101K1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X101K1GACAUTO |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X101K1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.00500 | RM10.05 |
| 50 | RM0.74380 | RM37.19 |
| 100 | RM0.66350 | RM66.35 |
| 500 | RM0.52852 | RM264.26 |
| 1,000 | RM0.48691 | RM486.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.42444 | RM1,697.76 |
| 8,000 | RM0.40124 | RM3,209.92 |
| 12,000 | RM0.38962 | RM4,675.44 |
| 20,000 | RM0.37675 | RM7,535.00 |
| 28,000 | RM0.36922 | RM10,338.16 |
| 40,000 | RM0.36198 | RM14,479.20 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

