


C0805X103KARECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X103KARECAUTOTR-ND - Tape & Reel (TR) 399-C0805X103KARECAUTOCT-ND - Cut Tape (CT) 399-C0805X103KARECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X103KARECAUTO |
Description | CAP CER 0805 10NF 250V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X103KARECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM0.96500 | RM9.65 |
| 50 | RM0.71320 | RM35.66 |
| 100 | RM0.63590 | RM63.59 |
| 500 | RM0.50526 | RM252.63 |
| 1,000 | RM0.46504 | RM465.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.40471 | RM1,618.84 |
| 8,000 | RM0.38230 | RM3,058.40 |
| 12,000 | RM0.37107 | RM4,452.84 |
| 20,000 | RM0.35864 | RM7,172.80 |
| 28,000 | RM0.35136 | RM9,838.08 |
| 40,000 | RM0.34437 | RM13,774.80 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

