0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X104K1RECAUTO

DigiKey Part Number
399-C0805X104K1RECAUTOTR-ND - Tape & Reel (TR)
399-C0805X104K1RECAUTOCT-ND - Cut Tape (CT)
399-C0805X104K1RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X104K1RECAUTO
Description
CAP CER 0805 0.1UF 100V X7R
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X104K1RECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.043" (1.10mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X104K1RACAUTOKEMET28,205399-11601-1-NDRM1.89000Parametric Equivalent
In-Stock: 1,575
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.50000RM1.50
10RM0.89400RM8.94
50RM0.65800RM32.90
100RM0.58590RM58.59
500RM0.46366RM231.83
1,000RM0.42595RM425.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.38623RM965.58
5,000RM0.36228RM1,811.40
7,500RM0.35030RM2,627.25
12,500RM0.33702RM4,212.75
17,500RM0.32925RM5,761.88
25,000RM0.32178RM8,044.50
Manufacturers Standard Package
Unit Price without VAT:RM1.50000
Unit Price with VAT:RM1.65000