
C0805X104K5RAC3316 | |
|---|---|
DigiKey Part Number | 399-C0805X104K5RAC3316TR-ND - Tape & Reel (TR) 399-C0805X104K5RAC3316CT-ND - Cut Tape (CT) 399-C0805X104K5RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X104K5RAC3316 |
Description | CAP CER 0805 0.1UF 50V X7R |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X104K5RAC3316 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.95300 | RM9.53 |
| 50 | RM0.70520 | RM35.26 |
| 100 | RM0.62840 | RM62.84 |
| 500 | RM0.49928 | RM249.64 |
| 1,000 | RM0.45940 | RM459.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.41732 | RM1,043.30 |
| 5,000 | RM0.39198 | RM1,959.90 |
| 7,500 | RM0.37929 | RM2,844.68 |
| 12,500 | RM0.36523 | RM4,565.38 |
| 17,500 | RM0.35701 | RM6,247.68 |
| 25,000 | RM0.34910 | RM8,727.50 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

