
C0805X106J8RAC3316 | |
|---|---|
DigiKey Part Number | 399-C0805X106J8RAC3316TR-ND - Tape & Reel (TR) 399-C0805X106J8RAC3316CT-ND - Cut Tape (CT) 399-C0805X106J8RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X106J8RAC3316 |
Description | CAP CER 0805 10F 10VDC X7R 5% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.85000 | RM4.85 |
| 10 | RM3.13200 | RM31.32 |
| 50 | RM2.46180 | RM123.09 |
| 100 | RM2.25450 | RM225.45 |
| 500 | RM1.90436 | RM952.18 |
| 1,000 | RM1.79613 | RM1,796.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.68186 | RM4,204.65 |
| 5,000 | RM1.61295 | RM8,064.75 |
| 7,500 | RM1.57844 | RM11,838.30 |
| 12,500 | RM1.54017 | RM19,252.12 |
| 17,500 | RM1.51779 | RM26,561.33 |
| 25,000 | RM1.49627 | RM37,406.75 |
| Unit Price without VAT: | RM4.85000 |
|---|---|
| Unit Price with VAT: | RM5.33500 |

