
C0805X106J8RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805X106J8RAC7210TR-ND - Tape & Reel (TR) 399-C0805X106J8RAC7210CT-ND - Cut Tape (CT) 399-C0805X106J8RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X106J8RAC7210 |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X106J8RAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.77000 | RM4.77 |
| 10 | RM3.07700 | RM30.77 |
| 50 | RM2.41440 | RM120.72 |
| 100 | RM2.21030 | RM221.03 |
| 500 | RM1.86574 | RM932.87 |
| 1,000 | RM1.75909 | RM1,759.09 |
| 2,500 | RM1.64651 | RM4,116.27 |
| 5,000 | RM1.57863 | RM7,893.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM1.52273 | RM15,227.30 |
| 20,000 | RM1.47669 | RM29,533.80 |
| Unit Price without VAT: | RM4.77000 |
|---|---|
| Unit Price with VAT: | RM5.24700 |

