
C0805X106J8RACAUTO | |
|---|---|
DigiKey Part Number | 399-15695-2-ND - Tape & Reel (TR) 399-15695-1-ND - Cut Tape (CT) 399-15695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X106J8RACAUTO |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X106J8RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.81000 | RM4.81 |
| 10 | RM3.12400 | RM31.24 |
| 50 | RM2.45380 | RM122.69 |
| 100 | RM2.24700 | RM224.70 |
| 500 | RM1.89798 | RM948.99 |
| 1,000 | RM1.78998 | RM1,789.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.67596 | RM4,189.90 |
| 5,000 | RM1.60723 | RM8,036.15 |
| 7,500 | RM1.57280 | RM11,796.00 |
| 12,500 | RM1.53463 | RM19,182.88 |
| 17,500 | RM1.51230 | RM26,465.25 |
| 25,000 | RM1.49084 | RM37,271.00 |
| Unit Price without VAT: | RM4.81000 |
|---|---|
| Unit Price with VAT: | RM5.29100 |

