10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X106K9RACTU

DigiKey Part Number
399-C0805X106K9RACTUTR-ND - Tape & Reel (TR)
399-C0805X106K9RACTUCT-ND - Cut Tape (CT)
399-C0805X106K9RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X106K9RACTU
Description
CAP CER 10UF 6.3V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X106K9RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,325
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.14000RM4.14
10RM2.64000RM26.40
50RM2.05660RM102.83
100RM1.87620RM187.62
500RM1.57206RM786.03
1,000RM1.47793RM1,477.93
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.37858RM3,446.45
5,000RM1.31869RM6,593.45
7,500RM1.28869RM9,665.17
12,500RM1.25543RM15,692.88
17,500RM1.23599RM21,629.82
25,000RM1.21728RM30,432.00
Manufacturers Standard Package
Unit Price without VAT:RM4.14000
Unit Price with VAT:RM4.55400