C0805X106M8RAC3317 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.22531
Datasheet

Parametric Equivalent


KEMET
In Stock: 14,481
Unit Price: RM3.74000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.11919
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 10,000
Unit Price: RM0.50056
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3,000
Unit Price: RM1.93000
Datasheet
10 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X106M8RAC3317

DigiKey Part Number
399-C0805X106M8RAC3317TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X106M8RAC3317
Description
CAP CER 0805 10F 10VDC X7R
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.92298RM9,229.80
Manufacturers Standard Package
Unit Price without VAT:RM0.92298
Unit Price with VAT:RM1.01528