
C0805X106M9RACAUTO | |
|---|---|
DigiKey Part Number | 399-15701-2-ND - Tape & Reel (TR) 399-15701-1-ND - Cut Tape (CT) 399-15701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X106M9RACAUTO |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X106M9RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.51000 | RM3.51 |
| 10 | RM2.21400 | RM22.14 |
| 50 | RM1.70760 | RM85.38 |
| 100 | RM1.55160 | RM155.16 |
| 500 | RM1.28870 | RM644.35 |
| 1,000 | RM1.20741 | RM1,207.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.12158 | RM2,803.95 |
| 5,000 | RM1.06984 | RM5,349.20 |
| 7,500 | RM1.04392 | RM7,829.40 |
| 12,500 | RM1.01519 | RM12,689.88 |
| 17,500 | RM0.99840 | RM17,472.00 |
| 25,000 | RM0.98223 | RM24,555.75 |
| Unit Price without VAT: | RM3.51000 |
|---|---|
| Unit Price with VAT: | RM3.86100 |

