
C0805X150J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805X150J5GACTUTR-ND - Tape & Reel (TR) 399-C0805X150J5GACTUCT-ND - Cut Tape (CT) 399-C0805X150J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X150J5GACTU |
Description | CAP CER 15PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X150J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.87900 | RM8.79 |
| 50 | RM0.64540 | RM32.27 |
| 100 | RM0.57370 | RM57.37 |
| 500 | RM0.45374 | RM226.87 |
| 1,000 | RM0.41666 | RM416.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.36112 | RM1,444.48 |
| 8,000 | RM0.34049 | RM2,723.92 |
| 12,000 | RM0.33016 | RM3,961.92 |
| 20,000 | RM0.31871 | RM6,374.20 |
| 28,000 | RM0.31201 | RM8,736.28 |
| 40,000 | RM0.30558 | RM12,223.20 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

