
C0805X184K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-16465-2-ND - Tape & Reel (TR) 399-16465-1-ND - Cut Tape (CT) 399-16465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X184K5RACAUTO |
Description | CAP CER 0.18UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X184K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| 10 | RM1.99400 | RM19.94 |
| 50 | RM1.53100 | RM76.55 |
| 100 | RM1.38810 | RM138.81 |
| 500 | RM1.14670 | RM573.35 |
| 1,000 | RM1.07207 | RM1,072.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.96018 | RM3,840.72 |
| 8,000 | RM0.91859 | RM7,348.72 |
| 12,000 | RM0.89776 | RM10,773.12 |
| 20,000 | RM0.87466 | RM17,493.20 |
| 28,000 | RM0.86115 | RM24,112.20 |
| 40,000 | RM0.84816 | RM33,926.40 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |

