


C0805X223J5RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X223J5RECAUTOTR-ND - Tape & Reel (TR) 399-C0805X223J5RECAUTOCT-ND - Cut Tape (CT) 399-C0805X223J5RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X223J5RECAUTO |
Description | CAP CER 0805 22NF 50V X7R 5% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X223J5RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.68000 | RM2.68 |
| 10 | RM1.67100 | RM16.71 |
| 50 | RM1.27100 | RM63.55 |
| 100 | RM1.14810 | RM114.81 |
| 500 | RM0.93976 | RM469.88 |
| 1,000 | RM0.87543 | RM875.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.77895 | RM3,115.80 |
| 8,000 | RM0.74308 | RM5,944.64 |
| 12,000 | RM0.72512 | RM8,701.44 |
| 20,000 | RM0.70521 | RM14,104.20 |
| 28,000 | RM0.69356 | RM19,419.68 |
| 40,000 | RM0.68236 | RM27,294.40 |
| Unit Price without VAT: | RM2.68000 |
|---|---|
| Unit Price with VAT: | RM2.94800 |

