0.022 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X223J5RECAUTO

DigiKey Part Number
399-C0805X223J5RECAUTOTR-ND - Tape & Reel (TR)
399-C0805X223J5RECAUTOCT-ND - Cut Tape (CT)
399-C0805X223J5RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X223J5RECAUTO
Description
CAP CER 0805 22NF 50V X7R 5%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X223J5RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,885
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.68000RM2.68
10RM1.67100RM16.71
50RM1.27100RM63.55
100RM1.14810RM114.81
500RM0.93976RM469.88
1,000RM0.87543RM875.43
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.77895RM3,115.80
8,000RM0.74308RM5,944.64
12,000RM0.72512RM8,701.44
20,000RM0.70521RM14,104.20
28,000RM0.69356RM19,419.68
40,000RM0.68236RM27,294.40
Manufacturers Standard Package
Unit Price without VAT:RM2.68000
Unit Price with VAT:RM2.94800