2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X225K3RACAUTO

DigiKey Part Number
399-C0805X225K3RACAUTOTR-ND - Tape & Reel (TR)
399-C0805X225K3RACAUTOCT-ND - Cut Tape (CT)
399-C0805X225K3RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X225K3RACAUTO
Description
CAP CER 2.2UF 25V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X225K3RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,112
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.98000RM3.98
10RM2.54500RM25.45
50RM1.97940RM98.97
100RM1.80410RM180.41
500RM1.50894RM754.47
1,000RM1.41765RM1,417.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.32126RM3,303.15
5,000RM1.26313RM6,315.65
7,500RM1.23402RM9,255.15
12,500RM1.20175RM15,021.88
17,500RM1.18288RM20,700.40
25,000RM1.16472RM29,118.00
Manufacturers Standard Package
Unit Price without VAT:RM3.98000
Unit Price with VAT:RM4.37800