


C0805X225K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-11604-2-ND - Tape & Reel (TR) 399-11604-1-ND - Cut Tape (CT) 399-11604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X225K4RACAUTO |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X225K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.04000 | RM5.04 |
| 10 | RM3.27800 | RM32.78 |
| 50 | RM2.58140 | RM129.07 |
| 100 | RM2.36640 | RM236.64 |
| 500 | RM2.00326 | RM1,001.63 |
| 1,000 | RM1.89092 | RM1,890.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.77235 | RM4,430.88 |
| 5,000 | RM1.70087 | RM8,504.35 |
| 7,500 | RM1.66506 | RM12,487.95 |
| 12,500 | RM1.62536 | RM20,317.00 |
| 17,500 | RM1.60214 | RM28,037.45 |
| Unit Price without VAT: | RM5.04000 |
|---|---|
| Unit Price with VAT: | RM5.54400 |

