
C0805X225K8RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X225K8RACTUTR-ND - Tape & Reel (TR) 399-C0805X225K8RACTUCT-ND - Cut Tape (CT) 399-C0805X225K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X225K8RACTU |
Description | CAP CER 2.2UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X225K8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.18000 | RM4.18 |
| 10 | RM2.68700 | RM26.87 |
| 50 | RM2.09520 | RM104.76 |
| 100 | RM1.91210 | RM191.21 |
| 500 | RM1.60342 | RM801.71 |
| 1,000 | RM1.50796 | RM1,507.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.40718 | RM3,517.95 |
| 5,000 | RM1.34642 | RM6,732.10 |
| 7,500 | RM1.31598 | RM9,869.85 |
| 12,500 | RM1.28224 | RM16,028.00 |
| 17,500 | RM1.26250 | RM22,093.75 |
| 25,000 | RM1.24353 | RM31,088.25 |
| Unit Price without VAT: | RM4.18000 |
|---|---|
| Unit Price with VAT: | RM4.59800 |

