
C0805X473K2RACTU | |
|---|---|
DigiKey Part Number | 399-19472-2-ND - Tape & Reel (TR) 399-19472-1-ND - Cut Tape (CT) 399-19472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X473K2RACTU |
Description | CAP CER 0.047UF 200V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X473K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.16200 | RM11.62 |
| 50 | RM0.86680 | RM43.34 |
| 100 | RM0.77620 | RM77.62 |
| 500 | RM0.62308 | RM311.54 |
| 1,000 | RM0.57587 | RM575.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.52607 | RM1,315.18 |
| 5,000 | RM0.49605 | RM2,480.25 |
| 7,500 | RM0.48103 | RM3,607.72 |
| 12,500 | RM0.46437 | RM5,804.62 |
| 17,500 | RM0.45463 | RM7,956.02 |
| 25,000 | RM0.44526 | RM11,131.50 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

