C0805X473M1REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.18039
Datasheet

Parametric Equivalent


KEMET
In Stock: 10,550
Unit Price: RM1.50000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.34258
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.19408
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM0.99000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM0.27072
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 26,970
Unit Price: RM0.95000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.31215
Datasheet
0.047 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X473M1REC

DigiKey Part Number
C0805X473M1REC-ND
Manufacturer
Manufacturer Product Number
C0805X473M1REC
Description
CAP CER 0805 47NF 100V X7R 20%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X473M1REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
2,500RM0.31372RM784.30
Manufacturers Standard Package
Unit Price without VAT:RM0.31372
Unit Price with VAT:RM0.34509