
C0805Y102K2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805Y102K2RACTUTR-ND - Tape & Reel (TR) 399-C0805Y102K2RACTUCT-ND - Cut Tape (CT) 399-C0805Y102K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805Y102K2RACTU |
Description | CAP CER 1000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805Y102K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.049" W (2.10mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.33200 | RM13.32 |
| 50 | RM1.00080 | RM50.04 |
| 100 | RM0.89910 | RM89.91 |
| 500 | RM0.72724 | RM363.62 |
| 1,000 | RM0.67413 | RM674.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.59455 | RM2,378.20 |
| 8,000 | RM0.56498 | RM4,519.84 |
| 12,000 | RM0.55017 | RM6,602.04 |
| 20,000 | RM0.53375 | RM10,675.00 |
| 28,000 | RM0.52415 | RM14,676.20 |
| 40,000 | RM0.51491 | RM20,596.40 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |


