
C0805Y103K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-12963-2-ND - Tape & Reel (TR) 399-12963-1-ND - Cut Tape (CT) 399-12963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805Y103K1RACAUTO |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805Y103K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805S103K1RACAUTO | KEMET | 2,568 | 399-6990-1-ND | RM1.54000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.21700 | RM12.17 |
| 50 | RM0.91020 | RM45.51 |
| 100 | RM0.81560 | RM81.56 |
| 500 | RM0.65656 | RM328.28 |
| 1,000 | RM0.60747 | RM607.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.53380 | RM2,135.20 |
| 8,000 | RM0.50643 | RM4,051.44 |
| 12,000 | RM0.49272 | RM5,912.64 |
| 20,000 | RM0.47752 | RM9,550.40 |
| 28,000 | RM0.46864 | RM13,121.92 |
| 40,000 | RM0.46009 | RM18,403.60 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

