
C0805Y473K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805Y473K5RACTUTR-ND - Tape & Reel (TR) 399-C0805Y473K5RACTUCT-ND - Cut Tape (CT) 399-C0805Y473K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805Y473K5RACTU |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805Y473K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.049" W (2.10mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.27700 | RM12.77 |
| 50 | RM0.95580 | RM47.79 |
| 100 | RM0.85770 | RM85.77 |
| 500 | RM0.69202 | RM346.01 |
| 1,000 | RM0.64088 | RM640.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.56424 | RM2,256.96 |
| 8,000 | RM0.53576 | RM4,286.08 |
| 12,000 | RM0.52149 | RM6,257.88 |
| 20,000 | RM0.50568 | RM10,113.60 |
| 28,000 | RM0.49643 | RM13,900.04 |
| 40,000 | RM0.48754 | RM19,501.60 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

