
C1206C100CBGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C100CBGACTUTR-ND - Tape & Reel (TR) 399-C1206C100CBGACTUCT-ND - Cut Tape (CT) 399-C1206C100CBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C100CBGACTU |
Description | CAP CER 10PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.25pF 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C100CBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.64000 | RM7.64 |
| 10 | RM5.13400 | RM51.34 |
| 50 | RM4.13540 | RM206.77 |
| 100 | RM3.82730 | RM382.73 |
| 500 | RM3.30660 | RM1,653.30 |
| 1,000 | RM3.14546 | RM3,145.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.97528 | RM7,438.20 |
| 5,000 | RM2.87265 | RM14,363.25 |
| 7,500 | RM2.82123 | RM21,159.22 |
| 12,500 | RM2.76421 | RM34,552.62 |
| Unit Price without VAT: | RM7.64000 |
|---|---|
| Unit Price with VAT: | RM8.40400 |

