
C1206C101JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-15976-2-ND - Tape & Reel (TR) 399-15976-1-ND - Cut Tape (CT) 399-15976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C101JBGACAUTO |
Description | CAP CER 100PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C101JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM0.88300 | RM8.83 |
| 50 | RM0.64940 | RM32.47 |
| 100 | RM0.57760 | RM57.76 |
| 500 | RM0.45680 | RM228.40 |
| 1,000 | RM0.41953 | RM419.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.38024 | RM950.60 |
| 5,000 | RM0.35657 | RM1,782.85 |
| 7,500 | RM0.34472 | RM2,585.40 |
| 12,500 | RM0.33159 | RM4,144.88 |
| 17,500 | RM0.32392 | RM5,668.60 |
| 25,000 | RM0.31653 | RM7,913.25 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

