
C1206C101K5RACTU | |
|---|---|
DigiKey Part Number | 399-17651-2-ND - Tape & Reel (TR) 399-17651-1-ND - Cut Tape (CT) 399-17651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C101K5RACTU |
Description | CAP CER 100PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C101K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.83900 | RM8.39 |
| 50 | RM0.61860 | RM30.93 |
| 100 | RM0.55000 | RM55.00 |
| 500 | RM0.43506 | RM217.53 |
| 1,000 | RM0.39956 | RM399.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.36369 | RM1,454.76 |
| 8,000 | RM0.34296 | RM2,743.68 |
| 12,000 | RM0.34229 | RM4,107.48 |
| 20,000 | RM0.32106 | RM6,421.20 |
| 28,000 | RM0.31434 | RM8,801.52 |
| 40,000 | RM0.30787 | RM12,314.80 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

